Johanson Dielectrics 2450BP14F0100T
| Manufacturer | |
| Mfr. Part # | 2450BP14F0100T |
| LCSC Part # | C2651088 |
| Package | SMD-3P,0.8x1.6mm |
| Customer # | |
| Key Attributes | 2.45GHz WLAN/Bluetooth EIA0603 High Rejection Band Pass Filter |
| Description | Bandpass 2.8dB SMD-3P,0.8x1.6mm RF Filters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/RF Filters | |
| Manufacturer | Johanson Dielectrics | |
| Package | SMD-3P,0.8x1.6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.3808 | $ 0.38 |
200+ | $ 0.1474 | $ 29.48 |
500+ | $ 0.1422 | $ 71.10 |
1,000+ | $ 0.1397 | $ 139.70 |
Standard Packaging 4000/Full
Reel | ||