LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JST S6B-PH-K-S-GW(LF)(SN) product image
  • S6B-PH-K-S-GW(LF)(SN) thumbnail 1
  • S6B-PH-K-S-GW(LF)(SN) thumbnail 2
  • S6B-PH-K-S-GW(LF)(SN) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JST S6B-PH-K-S-GW(LF)(SN)

Manufacturer
MPN
S6B-PH-K-S-GW(LF)(SN)
LCSC Part #
C265105
Packaging
Through Hole,Right Angle,P=2mm
Customer #
Key Attributes
CONN HEADER TH R/A 6POS 2mm
Datasheetpdf iconJST S6B-PH-K-S-GW(LF)(SN)
Custom CablesMOQ 1pc
Alternative Parts9
In-Stock: 7,162
7,162 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4198$ 0.42
10+$ 0.3294$ 3.29
30+$ 0.2907$ 8.72
100+$ 0.2438$ 24.38
500+$ 0.2229$ 111.45
1,000+$ 0.2099$ 209.90
Standard Packaging500/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerJST
PackagingThrough Hole,Right Angle,P=2mm
Reference SeriesPH
Voltage Rating (Max)100V
Contact MaterialBrass
Number of PINs Per Row6
Number of Rows1
Pitch2mm
Flame Retardant RatingUL94V-0
Current Rating2A
Supplementary FeaturesK Pin
Mounting TypeRight Angle
Operating Temperature-25℃~+85℃
Contact PlatingTin
Number of PINs6P
Plastic MaterialPA66
ColorWhite
X-Length of Bottom Edge on Board (Spacing Line)13.9mm
Row Spacing-
Pin Structure1x6P

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
S6B-PH-K-S(LF)(SN)JSTThrough Hole,Right Angle,P=2mm126,980$ 0.0711
SH-PH2.0-6PWZSHOU HANThrough Hole,Right Angle,P=2mm2,520$0.0152 $0.0304
20010WR-06-HDGC2001HDGCThrough Hole,Right Angle,P=2mm980$ 0.0376
GT-A2001WRD-106WBT02G-SwitchThrough Hole,Right Angle,P=2mm2,000$ 0.0539
HDGC2001WR-6PHDGCThrough Hole,Right Angle,P=2mm120$ 0.0257
GT-A2001WRD2-106SBT01G-SwitchThrough Hole,Right Angle,P=2mm1,000$ 0.1321
S6B-PH-K-R(LF)(SN)JSTThrough Hole0$ 0.1288
S6B-PH-KL(LF)(SN)JSTThrough Hole,Right Angle,P=2mm0$ 0.1837
A2001WR-06P1Joint Tech ElecThrough Hole,Right Angle,P=2mm0$ 0.0709

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.