ABRACON AFS869S3-T
| Manufacturer | |
| MPN | AFS869S3-T |
| LCSC Part # | C2651017 |
| Packaging | SMD3838-6P |
| Customer # | |
| Key Attributes | 869.0 MHz SAW Filter |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/SAW Filters | |
| Manufacturer | ABRACON | |
| Packaging | SMD3838-6P | |
| Operating Temperature | -30℃~+80℃ | |
| Frequency - Center | 869MHz | |
| Attenuation | 40dB;35dB | |
| Insertion Loss | 4.5dB | |
| impedance | 50Ω |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/SAW Filters | |
| Manufacturer | ABRACON | |
| Packaging | SMD3838-6P | |
| Operating Temperature | -30℃~+80℃ |
| Type | Description | |
|---|---|---|
| Frequency - Center | 869MHz | |
| Attenuation | 40dB;35dB | |
| Insertion Loss | 4.5dB | |
| impedance | 50Ω |
Report an ErrorShow similar products (0) >
In-Stock: 10
10 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.1877 | $ 3.19 |
| 10+ | $ 3.1143 | $ 31.14 |
| 30+ | $ 3.0659 | $ 91.98 |
| 100+ | $ 3.0175 | $ 301.75 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/SAW Filters | |
| Manufacturer | ABRACON | |
| Packaging | SMD3838-6P | |
| Operating Temperature | -30℃~+80℃ | |
| Frequency - Center | 869MHz | |
| Attenuation | 40dB;35dB | |
| Insertion Loss | 4.5dB | |
| impedance | 50Ω |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/SAW Filters | |
| Manufacturer | ABRACON | |
| Packaging | SMD3838-6P | |
| Operating Temperature | -30℃~+80℃ |
| Type | Description | |
|---|---|---|
| Frequency - Center | 869MHz | |
| Attenuation | 40dB;35dB | |
| Insertion Loss | 4.5dB | |
| impedance | 50Ω |
Report an ErrorShow similar products (0) >
C2651017 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| Type | Details |
|---|---|
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |

