ABRACON AFS14A26-915.00-T3
| Manufacturer | |
| MPN | AFS14A26-915.00-T3 |
| LCSC Part # | C2650957 |
| Packaging | SMD1411-5P |
| Customer # | |
| Key Attributes | 915.00MHz Surface Mount SAW Filter |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/SAW Filters | |
| Manufacturer | ABRACON | |
| Packaging | SMD1411-5P | |
| Operating Temperature | -30℃~+85℃ | |
| Frequency - Center | 915MHz | |
| Attenuation | 53dB;48dB;50dB;42dB;36dB | |
| Insertion Loss | 3.1dB | |
| impedance | 50Ω |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/SAW Filters | |
| Manufacturer | ABRACON | |
| Packaging | SMD1411-5P | |
| Operating Temperature | -30℃~+85℃ |
| Type | Description | |
|---|---|---|
| Frequency - Center | 915MHz | |
| Attenuation | 53dB;48dB;50dB;42dB;36dB | |
| Insertion Loss | 3.1dB | |
| impedance | 50Ω |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
1.4 x 1.1 x 0.7 mm low-profile SMT package. Low insertion loss. Excellent selectivity with high out-of-band rejection.
Features
AI Translation
- 1.4 x 1.1 x 0.7 mm low profile SMT package
- Low Insertion loss
- Excellent selectivity with high out-of-band rejection
Applications
AI Translation
- Wireless Communication
- Remote Control
- Cellular Phones
In-Stock: 58
58 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8361 | $ 0.84 |
| 10+ | $ 0.8161 | $ 8.16 |
| 30+ | $ 0.8038 | $ 24.11 |
| 100+ | $ 0.7915 | $ 79.15 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/SAW Filters | |
| Manufacturer | ABRACON | |
| Packaging | SMD1411-5P | |
| Operating Temperature | -30℃~+85℃ | |
| Frequency - Center | 915MHz | |
| Attenuation | 53dB;48dB;50dB;42dB;36dB | |
| Insertion Loss | 3.1dB | |
| impedance | 50Ω |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/SAW Filters | |
| Manufacturer | ABRACON | |
| Packaging | SMD1411-5P | |
| Operating Temperature | -30℃~+85℃ |
| Type | Description | |
|---|---|---|
| Frequency - Center | 915MHz | |
| Attenuation | 53dB;48dB;50dB;42dB;36dB | |
| Insertion Loss | 3.1dB | |
| impedance | 50Ω |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
1.4 x 1.1 x 0.7 mm low-profile SMT package. Low insertion loss. Excellent selectivity with high out-of-band rejection.
Features
AI Translation
- 1.4 x 1.1 x 0.7 mm low profile SMT package
- Low Insertion loss
- Excellent selectivity with high out-of-band rejection
Applications
AI Translation
- Wireless Communication
- Remote Control
- Cellular Phones
C2650957 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| Type | Details |
|---|---|
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |

