BOURNS MH1608-121Y
| Manufacturer | |
| Mfr. Part # | MH1608-121Y |
| LCSC Part # | C2650949 |
| Package | 0603 |
| Customer # | |
| Key Attributes | FERRITE BEAD 120Ω 0603 1LN |
| Description | 120Ω@100MHz 1 Line Ferrite Bead 0603 2A 100mΩ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | BOURNS | |
| Package | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8543909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
2,940
2,940
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0563 | $ 0.56 |
100+ | $ 0.0448 | $ 4.48 |
300+ | $ 0.039 | $ 11.70 |
1,000+ | $ 0.0347 | $ 34.70 |
4,000+ | $ 0.0313 | $ 125.20 |
8,000+ | $ 0.0295 | $ 236.00 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$