Kyocera AVX W2H11A4718AT1F
| Manufacturer | |
| Mfr. Part # | W2H11A4718AT1F |
| LCSC Part # | C2650885 |
| Package | SMD-4P,1.2x2mm |
| Customer # | |
| Description | 470pF NP0 150mΩ -20%~+50% SMD-4P,1.2x2mm Feed Through Capacitors RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Feed Through Capacitors | |
| Manufacturer | Kyocera AVX | |
| Package | SMD-4P,1.2x2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
79
79
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.2132 | $ 0.21 |
10+ | $ 0.2086 | $ 2.09 |
30+ | $ 0.2055 | $ 6.17 |
100+ | $ 0.2024 | $ 20.24 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$