TDK YFF18PW0J105MT0H0N
| Manufacturer | |
| MPN | YFF18PW0J105MT0H0N |
| LCSC Part # | C2650882 |
| Packaging | SMD-4P,0.8x1.6mm |
| Customer # | |
| Key Attributes | 1uF 40dB@0.8MHz~6000MHz 30mΩ ±20% SMD-4P,0.8x1.6mm Feed Through, Pass Through Capacitors RoHS |
| Datasheet | TDK YFF18PW0J105MT0H0N |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Filters/Feed Through, Pass Through Capacitors | |
| Manufacturer | TDK | |
| Packaging | SMD-4P,0.8x1.6mm | |
| Nominal Capacitance | 1uF | |
| Operating Temperature | -55℃~+105℃ | |
| Insertion Loss | 40dB@0.8MHz~6000MHz | |
| Voltage Rating | 6.3V | |
| Current Rating | 4A | |
| DC Resistance(DCR) | 30mΩ | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Filters/Feed Through, Pass Through Capacitors | |
| Manufacturer | TDK | |
| Packaging | SMD-4P,0.8x1.6mm | |
| Nominal Capacitance | 1uF | |
| Operating Temperature | -55℃~+105℃ |
| Type | Description | |
|---|---|---|
| Insertion Loss | 40dB@0.8MHz~6000MHz | |
| Voltage Rating | 6.3V | |
| Current Rating | 4A | |
| DC Resistance(DCR) | 30mΩ | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Reduction in ESR, ESL and impedance due to the feedthrough structure
- Superior attenuation characteristic in wide bandwidth
- Contributes to reduction in the number of decoupling MLCCs
- Available for large current (2 to 6A)
Applications
AI Translation
- EMC countermeasures and decoupling applications in power lines for communication terminal devices such as smartphones, AV and information devices
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0905 | $ 0.09 |
| 10+ | $ 0.071 | $ 0.71 |
| 30+ | $ 0.0613 | $ 1.84 |
| 100+ | $ 0.054 | $ 5.40 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Filters/Feed Through, Pass Through Capacitors | |
| Manufacturer | TDK | |
| Packaging | SMD-4P,0.8x1.6mm | |
| Nominal Capacitance | 1uF | |
| Operating Temperature | -55℃~+105℃ | |
| Insertion Loss | 40dB@0.8MHz~6000MHz | |
| Voltage Rating | 6.3V | |
| Current Rating | 4A | |
| DC Resistance(DCR) | 30mΩ | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Filters/Feed Through, Pass Through Capacitors | |
| Manufacturer | TDK | |
| Packaging | SMD-4P,0.8x1.6mm | |
| Nominal Capacitance | 1uF | |
| Operating Temperature | -55℃~+105℃ |
| Type | Description | |
|---|---|---|
| Insertion Loss | 40dB@0.8MHz~6000MHz | |
| Voltage Rating | 6.3V | |
| Current Rating | 4A | |
| DC Resistance(DCR) | 30mΩ | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Reduction in ESR, ESL and impedance due to the feedthrough structure
- Superior attenuation characteristic in wide bandwidth
- Contributes to reduction in the number of decoupling MLCCs
- Available for large current (2 to 6A)
Applications
AI Translation
- EMC countermeasures and decoupling applications in power lines for communication terminal devices such as smartphones, AV and information devices
C2650882 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| YFF18PC0J105MT0H0N | TDK | SMD-4P,0.8x1.6mm | 2,965 | $ 0.1296 | ||
| YFF18PH0J105MT000N | TDK | SMD-4P,0.8x1.6mm | 0 | $ 0.0968 |



