LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JST B34B-XADSS-N-A(LF)(SN) product image
  • B34B-XADSS-N-A(LF)(SN) thumbnail 1
  • B34B-XADSS-N-A(LF)(SN) thumbnail 2
  • B34B-XADSS-N-A(LF)(SN) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JST B34B-XADSS-N-A(LF)(SN)RoHS

Manufacturer
MPN
B34B-XADSS-N-A(LF)(SN)
LCSC Part #
C265081
Packaging
Through Hole,P=2.5mm
Customer #
Key Attributes
CONN HEADER TH 34POS 2.5mm
Datasheetpdf iconJST B34B-XADSS-N-A(LF)(SN)
Custom CablesMOQ 1pc
In-Stock: 78
78 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.5836$ 1.58
10+$ 1.3753$ 13.75
30+$ 1.2598$ 37.79
100+$ 1.1312$ 113.12
500+$ 1.0726$ 536.30
1,000+$ 1.0466$ 1046.60
Standard Packaging50/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerJST
PackagingThrough Hole,P=2.5mm
Reference SeriesXAD
Contact MaterialCopper alloy
ColorWhite
Flame Retardant RatingUL94V-0
Number of Rows2
Supplementary FeaturesWith column
Mounting TypeThrough Hole
Number of PINs34P
Operating Temperature-25℃~+85℃
Plastic MaterialGlass fiber reinforced PA66
Number of PINs Per Row17
Pitch2.5mm
Contact PlatingTin
Current Rating3A
Voltage Rating (Max)250V
X-Length of Bottom Edge on Board (Spacing Line)47.5mm
Row Spacing2.5mm
Pin Structure2x17P

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.