muRata CSTCR4M91G53-R0
| Manufacturer | |
| Mfr. Part # | CSTCR4M91G53-R0 |
| LCSC Part # | C2650808 |
| Package | SMD4520-3P |
| Customer # | |
| Key Attributes | Ceramic Resonator |
| Description | 4.91MHz 15pF 60Ω SMD4520-3P Resonators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Resonators | |
| Manufacturer | muRata | |
| Package | SMD4520-3P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
42 
42
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.2325 | $ 0.23 |
10+ | $ 0.2264 | $ 2.26 |
30+ | $ 0.2234 | $ 6.70 |
100+ | $ 0.2204 | $ 22.04 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$