ABRACON ASFLMB-25.000MHZ-LC-T
| Manufacturer | |
| Mfr. Part # | ASFLMB-25.000MHZ-LC-T |
| LCSC Part # | C2650712 |
| Package | SMD5032-4P |
| Customer # | |
| Key Attributes | MEMS CLOCK OSCILLATOR |
| Description | 1.8V~3.3V ±50ppm SMD5032-4P Oscillators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | ABRACON | |
| Package | SMD5032-4P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
89 
89
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.9869 | $ 3.99 |
10+ | $ 3.3793 | $ 33.79 |
30+ | $ 3.0166 | $ 90.50 |
100+ | $ 2.6507 | $ 265.07 |
500+ | $ 2.4833 | $ 1241.65 |
1,000+ | $ 2.4074 | $ 2407.40 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$