LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABRACON ASE-48.000MHZ-LC-T product image
  • ASE-48.000MHZ-LC-T thumbnail 1
  • ASE-48.000MHZ-LC-T thumbnail 2
  • ASE-48.000MHZ-LC-T thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ABRACON ASE-48.000MHZ-LC-TRoHS

Manufacturer
MPN
ASE-48.000MHZ-LC-T
LCSC Part #
C2650694
Packaging
SMD3225-4P
Customer #
Key Attributes
XTAL OSC 48MHz SMD
Datasheetpdf iconABRACON ASE-48.000MHZ-LC-T
In-Stock: 757
757 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.8407$ 1.84
10+$ 1.5436$ 15.44
30+$ 1.3579$ 40.74
100+$ 1.1674$ 116.74
500+$ 1.0818$ 540.90
1,000+$ 1.0447$ 1044.70
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerABRACON
PackagingSMD3225-4P
Current - Supply19mA
Operating Temperature-40℃~+85℃
Frequency Stability±50ppm
Frequency48MHz
Voltage - Supply3.3V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Maximum height as low as 1.2 mm
  • Three-state capability
  • Maximum current consumption as low as 30 mA at 200 MHz
  • Maximum RMS jitter as low as 5 ps
  • RoHS-compliant reflow soldering
  • High-stability version available

Applications

AI Translation
  • CCD clock for VTR cameras - Devices interfacing with PC or PC cards - PDA, wireless communication devices - Laptops, solid-state drives (SSD)