LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LP2998QMRX/NOPB product image
  • LP2998QMRX/NOPB thumbnail 1
  • LP2998QMRX/NOPB thumbnail 2
  • LP2998QMRX/NOPB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI LP2998QMRX/NOPB

Manufacturer
MPN
LP2998QMRX/NOPB
LCSC Part #
C2650364
Packaging
SO-8
Customer #
Key Attributes
DDR Termination Regulator
DatasheetTI LP2998QMRX/NOPB
RoHS Compliance2 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 18
18 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.4755$ 2.48
10+$ 2.4169$ 24.17
30+$ 2.3795$ 71.39
100+$ 2.3404$ 234.04
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Special Purpose Regulators
ManufacturerTI
PackagingSO-8
FeaturesOutput voltage tracking;Cable compensation
Output Current1.5A
Input Voltage2.2V~5.5V
Operating Temperature-40℃~+125℃

Introduction

AI Translation

The LP2998 linear regulator is designed to meet JEDEC SSTL-2 and JEDEC SSTL-18 specifications for termination of DDR-SDRAM and DDR2 memory. The device also supports DDR3 and DDR3L VTT bus termination with VDDQ min of 1.35 V. The device contains a high-speed operational amplifier to provide excellent response to load transients. The output stage prevents shoot through while delivering 1.5 A continuous current and transient peaks up to 3 A in the application as required for DDR-SDRAM termination. The LP2998 also incorporates a VSENSE pin to provide superior load regulation and a VREF output as a reference for the chipset and DIMMs.

An additional feature found on the LP2998 is an active low shutdown (SD) pin that provides Suspend To RAM (STR) functionality. When SD is pulled low the VTT output will tri-state providing a high impedance output, but, VREF will remain active. A power savings advantage can be obtained in this mode through lower quiescent current.

Features

AI Translation
  • AEC-Q100 Test Guidance with the following results (SO PowerPAD-8)
  • Device HBM ESD Classification Level H1C
  • Junction Temperature Range -40°C to 125°C
  • 1.35 V Minimum VDDQ Source and Sink Current
  • Low Output Voltage Offset
  • No External Resistors Required
  • Linear Topology
  • Suspend to Ram (STR) Functionality
  • Low External Component Count
  • Thermal Shutdown

Applications

AI Translation
  • DDR1, DDR2, DDR3, and DDR3L Termination Voltage
  • Automotive Infotainment
  • FPGA
  • Industrial/Medical PC
  • SSTL-18, SSTL-2, and SSTL-3 Termination
  • HSTL Termination