LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS51200MDRCTEP product image
  • TPS51200MDRCTEP thumbnail 1
  • TPS51200MDRCTEP thumbnail 2
  • TPS51200MDRCTEP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TPS51200MDRCTEPRoHS

Manufacturer
MPN
TPS51200MDRCTEP
LCSC Part #
C2650348
Packaging
VSON-10-EP(3x3)
Customer #
Key Attributes
DDR Termination Regulator
Datasheetpdf iconTI TPS51200MDRCTEP
In-Stock: 162
162 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 11.9846$ 11.98
10+$ 10.8496$ 108.50
30+$ 10.1231$ 303.69
100+$ 9.421$ 942.10
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Special Purpose Regulators
ManufacturerTI
PackagingVSON-10-EP(3x3)
FeaturesEnable control;Built-in soft-start;Operating status indication;Input under-voltage protection;Over Current Protection;Thermal shutdown;Output discharge
Voltage Dropout-
Number of Outputs1
Output Voltage500mV~1.8V
Output Current-
Output TypeAdjustable
Quiescent Current700uA
Output ConfigurationPositive
Voltage - Supply3.5V
Operating Temperature-55℃~+125℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece

Introduction

AI Translation

The TPS51200-EP is a sink/source DDR termination regulator designed for low-input-voltage, low-cost, low-noise systems where board space is a critical consideration. The TPS51200-EP maintains fast transient response with a minimum output capacitance of only 20μF. The TPS51200-EP supports remote sensing and meets all power requirements for DDR, DDR2, DDR3, Low Power DDR3, and DDR4 VTT buses. In addition, the TPS51200-EP provides an open-drain PGOOD signal to monitor the output regulation, and an EN signal to discharge VTT for DDR during S3 (Suspend to RAM). The TPS51200-EP is available in a thermally enhanced 10-pin VSON package with an exposed thermal pad, lead-free and RoHS compliant. It is rated for an operating temperature range of -55℃ to +125℃.

Features

AI Translation
  • Input voltage: supports 2.5V and 3.3V supply rails
  • VLDOIN voltage range: 1.1V to 3.5V
  • Sink and source termination regulator with droop compensation requires minimum 20μF output capacitance (typically 3×10μF MLCC) for memory termination applications (DDR)
  • PGOOD for output regulation monitoring
  • EN input
  • REFIN input allows flexible input tracking directly or via resistor divider
  • Remote sense (VOSNS) ±10mA buffered reference (REFOUT)
  • Integrated soft-start, undervoltage lockout (UVLO), and overcurrent limit (OCL)
  • Thermal shutdown
  • Compliant with DDR and DDR2 JEDEC specifications
  • Supports DDR3, low-power DDR3, and DDR4 VTT applications
  • 10-pin ultra-thin small outline no-lead (VSON) package with exposed thermal pad
  • Extended product life cycle
  • Extended product change notification
  • Product traceability

Applications

AI Translation
  • Memory termination regulator for DDR, DDR2, DDR3, Low-Power DDR3, and DDR4
  • Laptops, desktops, and servers
  • Telecom and data communications
  • Base stations
  • LCD and PDP TVs
  • Copiers and printers
  • Set-top boxes