LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
7% OFF
MAXIM MAX1932ETC+T product image
Images for reference only

MAXIM MAX1932ETC+TRoHS

Manufacturer
MPN
MAX1932ETC+T
LCSC Part #
C2650346
Packaging
TQFN-12-EP(4x4)
Customer #
Key Attributes
Digitally Controlled, 0.5% Accurate, Safest APD Bias Supply
Datasheetpdf iconMAXIM MAX1932ETC+T
In-Stock: 2,490
2,490 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 8.7894$ 8.1742$ 8.17
10+$ 7.0924$ 6.5960$ 65.96
30+$ 6.4318$ 5.9816$ 179.45
100+$ 5.878$ 5.4666$ 546.66
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Special Purpose Regulators
ManufacturerMAXIM
PackagingTQFN-12-EP(4x4)
Synchronous RectifierNo
Frequency - Switching300kHz
FunctionBoost
Features-
Number of Outputs1
Output Voltage4.5V~90V
Output Current-
Output TypeAdjustable
TopologyBoost
Quiescent Current500uA
Switch tube (built-in/external)External
Voltage - Supply2.7V~5.5V
Operating Temperature-40℃~+85℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The MAX1932 generates a low-noise, high-voltage out­ put to bias avalanche photodiodes (APDs) in optical receivers. Very low output ripple and noise is achieved by a constant-frequency, pulse-width modulated (PWM) boost topology combined with a unique architecture that maintains regulation with an optional RC or LC post filter inside its feedback loop. A precision reference and error amplifier maintain 0.5% output voltage accuracy. The MAX1932 protects expensive APDs against adverse operating conditions while providing optimal bias. Traditional boost converters measure switch current for protection, whereas the MAX1932 integrates accurate high-side current limiting to protect APDs under ava­ lanche conditions. A current-limit flag allows easy calibra­ tion of the APD operating point by indicating the precise point of avalanche breakdown. The MAX1932 control scheme prevents output overshoot and undershoot to provide safe APD operation without data loss. The output voltage can be accurately set with either exter­ nal resistors, an internal 8-bit DAC, an external DAC, or other voltage source. Output span and offset are inde­ pendently settable with external resistors. This optimizes the utilization of DAC resolution for applications that may require limited output voltage range, such as 4.5V to 15V, 4.5V to 45V, 20V to 60V, or 40V to 90V.

Features

AI Translation
  • Unique Architecture Delivers Excellent Accuracy for Improved System Performance
    • 0.5% Accurate Output
    • Low Ripple Output (<1mV)
  • Protection Features Guarantee Safe Operation
    • Accurate High-Side Current Limit
    • Avalanche Indicator Flag
  • Output-Voltage Flexibility Facilitates Multiple Applications and Design Approaches
    • 4.5V to 90V Output
    • Set Output Voltage via 8-Bit SPI-Compatible Internal DAC, External DAC, or External Resistors
  • Small Circuit Footprint Reduces Equipment Size
    • 12-Pin, 4mm x 4mm Thin QFN Package
    • Circuit Height <2mm
  • Commonly Available 2.7V to 5.5V Input Voltage Range

Applications

AI Translation
  • Optical Receivers and Modules
    • Fiber Optic Network Equipment
    • Telecom Equipment
    • Laser Range Finders PIN Diode Bias Supply