TI TPS53317ARGBT
| Manufacturer | |
| MPN | TPS53317ARGBT |
| LCSC Part # | C2650345 |
| Packaging | VQFN-20-EP(3.5x4) |
| Customer # | |
| Key Attributes | 6A Output, D-CAP+ Mode, Synchronous Buck Integrated FET Converter for DDR Memory Termination |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Special Purpose Regulators | |
| Manufacturer | TI | |
| Packaging | VQFN-20-EP(3.5x4) | |
| Synchronous Rectifier | Yes | |
| Features | Adjustable current limiting;Cycle-by-cycle current limiting;Hiccup current limiting;Protection latch;Output discharge;Output voltage tracking;Light load efficient mode;Overcurrent Protection;Operating status indication;External compensation | |
| Function | Step-down type | |
| Frequency - Switching | 600kHz;1MHz | |
| Number of Outputs | 1 | |
| Output Voltage | 450mV~2V | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Output Current | 6A | |
| Switch tube (built-in/external) | Built-in | |
| Voltage - Supply | 900mV~6V | |
| Operating Temperature | -40℃~+85℃@(TA) |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPS53317A device is an integrated field-effect transistor (FET) synchronous buck regulator designed primarily for DDR termination. It can provide a regulated output with a value of 1/2 VDDQ, and this output has sink and source current capabilities. The TPS53317A device operates in D-CAP+ mode, which is easy to use, requires fewer external components, and provides fast transient response. This device can also be used in other point-of-load (POL) regulation applications with a current requirement of up to 6A. In addition, the device supports a full 6A sink current output with strict voltage regulation. The device has two switching frequency settings (600kHz and 1MHz), and it provides integrated dropout support, external tracking function, pre-biased start-up, output soft discharge, integrated bootstrap switch, power-good function, under-voltage lockout (UVLO) protection function for the V5IN pin, and supports the use of ceramic and SP/POSCAP capacitors. The device supports an input voltage of up to 6V, and the output voltage is adjustable in the range of 0.45V to 2.0V. The TPS53317A device comes in a 3.5mm×4mm 20-pin very thin quad flat no-lead (VQFN) package (green, RoHS-compliant, and lead-free), which uses proprietary integrated MOSFET and packaging technologies. Its rated operating temperature range is from -40°C to 85°C.
Features
- Proprietary integrated MOSFET and packaging technology for DDR memory termination, with up to 6A continuous source or sink output current
- External tracking
- Minimal external components
- 0.9V to 6V conversion voltage
- D-CAP+ mode architecture supporting all multilayer ceramic output capacitors and SP/POSCAP
- Selectable SKIP mode or forced CCM
- Optimized efficiency at light and heavy loads
- Selectable 600kHz or 1MHz switching frequency
- Selectable over-current limit (OCL)
- Overvoltage, overtemperature, and hiccup undervoltage protection
- Adjustable output voltage range: 0.45V to 2V
- 3.5mm×4mm 20-pin VQFN package
Applications
- Memory termination regulator for DDR, DDR2, DDR3, and DDR4
- VTT termination
- Low-voltage applications for 0.9V to 6V input supply rails
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.4174 | $ 5.42 |
| 10+ | $ 4.6623 | $ 46.62 |
| 30+ | $ 4.2143 | $ 126.43 |
| 250+ | $ 3.7615 | $ 940.38 |
| 500+ | $ 3.5525 | $ 1776.25 |
| 1,000+ | $ 3.4575 | $ 3457.50 |
Standard Packaging250/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Special Purpose Regulators | |
| Manufacturer | TI | |
| Packaging | VQFN-20-EP(3.5x4) | |
| Synchronous Rectifier | Yes | |
| Features | Adjustable current limiting;Cycle-by-cycle current limiting;Hiccup current limiting;Protection latch;Output discharge;Output voltage tracking;Light load efficient mode;Overcurrent Protection;Operating status indication;External compensation | |
| Function | Step-down type | |
| Frequency - Switching | 600kHz;1MHz | |
| Number of Outputs | 1 | |
| Output Voltage | 450mV~2V | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Output Current | 6A | |
| Switch tube (built-in/external) | Built-in | |
| Voltage - Supply | 900mV~6V | |
| Operating Temperature | -40℃~+85℃@(TA) |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPS53317A device is an integrated field-effect transistor (FET) synchronous buck regulator designed primarily for DDR termination. It can provide a regulated output with a value of 1/2 VDDQ, and this output has sink and source current capabilities. The TPS53317A device operates in D-CAP+ mode, which is easy to use, requires fewer external components, and provides fast transient response. This device can also be used in other point-of-load (POL) regulation applications with a current requirement of up to 6A. In addition, the device supports a full 6A sink current output with strict voltage regulation. The device has two switching frequency settings (600kHz and 1MHz), and it provides integrated dropout support, external tracking function, pre-biased start-up, output soft discharge, integrated bootstrap switch, power-good function, under-voltage lockout (UVLO) protection function for the V5IN pin, and supports the use of ceramic and SP/POSCAP capacitors. The device supports an input voltage of up to 6V, and the output voltage is adjustable in the range of 0.45V to 2.0V. The TPS53317A device comes in a 3.5mm×4mm 20-pin very thin quad flat no-lead (VQFN) package (green, RoHS-compliant, and lead-free), which uses proprietary integrated MOSFET and packaging technologies. Its rated operating temperature range is from -40°C to 85°C.
Features
- Proprietary integrated MOSFET and packaging technology for DDR memory termination, with up to 6A continuous source or sink output current
- External tracking
- Minimal external components
- 0.9V to 6V conversion voltage
- D-CAP+ mode architecture supporting all multilayer ceramic output capacitors and SP/POSCAP
- Selectable SKIP mode or forced CCM
- Optimized efficiency at light and heavy loads
- Selectable 600kHz or 1MHz switching frequency
- Selectable over-current limit (OCL)
- Overvoltage, overtemperature, and hiccup undervoltage protection
- Adjustable output voltage range: 0.45V to 2V
- 3.5mm×4mm 20-pin VQFN package
Applications
- Memory termination regulator for DDR, DDR2, DDR3, and DDR4
- VTT termination
- Low-voltage applications for 0.9V to 6V input supply rails
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



