LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS565208DDCR product image
  • TPS565208DDCR thumbnail 1
  • TPS565208DDCR thumbnail 2
  • TPS565208DDCR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TPS565208DDCRRoHS

Manufacturer
MPN
TPS565208DDCR
LCSC Part #
C2650336
Packaging
TSOT-23-6
Customer #
Key Attributes
4.5V to 17V input, 5A synchronous step-down voltage regulator
Datasheetpdf iconTI TPS565208DDCR
In-Stock: 6,175
6,175 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4368$ 0.44
10+$ 0.3652$ 3.65
30+$ 0.3346$ 10.04
100+$ 0.2963$ 29.63
600+$ 0.2793$ 167.58
1,200+$ 0.269$ 322.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerTI
PackagingTSOT-23-6
Operating Temperature-40℃~+125℃@(TJ)
Frequency - Switching500kHz
FunctionStep-down type
Number of Outputs1
FeaturesCycle-by-cycle current limiting;Hiccup current limiting;Overcurrent Protection
Output TypeAdjustable
TopologyBuck
Operating Voltage4.5V~17V
Switch tube (built-in/external)Built-in
Output Current5A
Output Voltage760mV~7V
Quiescent Current590uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The TPS565208 is a simple, easy-to-use 5A synchronous buck converter in a SOT-23 package. The device is optimized to minimize external components required for operation and to achieve low standby current. This SMPS device employs D-CAP2™ mode control, which enables fast transient response without external compensation components. D-CAP2™ also supports the use of low ESR dedicated polymer capacitors and ceramic capacitors. The TPS565208 is available in a 6-pin 1.6mm×2.9mm SOT (DDC) package and operates over a junction temperature range of -40°C to 125°C.

Features

AI Translation
  • 5A maximum output current with integrated 31mΩ and 16mΩ FETs
  • D-CAP2™ mode control with fast transient response
  • Input voltage range: 4.5V to 17V
  • Output voltage range: 0.76V to 7V
  • Continuous conduction mode
  • 500kHz switching frequency
  • Low shutdown current less than 1μA
  • 1% feedback voltage accuracy
  • Pre-biased output startup
  • Cycle-by-cycle current limiting
  • Discontinuous mode overcurrent protection
  • Non-latching undervoltage protection (UVP) and thermal shutdown (TSD)
  • Fixed soft-start time: 1.0ms
  • Create custom designs with TPS565208 using WEBENCH® Power Designer

Applications

AI Translation
  • Digital TV power supplies
  • HD Blu-ray disc players
  • Network home terminal equipment
  • Digital set-top boxes (STB)
  • Security surveillance