TI TPS62825DMQR
| Manufacturer | |
| MPN | TPS62825DMQR |
| LCSC Part # | C2650334 |
| Packaging | VSON-6(1.5x1.5) |
| Customer # | |
| Key Attributes | 2.4V to 5.5V input, 1A/2A/3A/4A step-down converter |
| Description | Buck Switching Regulator IC Adjustable 0.6V~4V 1 Output 2A VSON-6(1.5x1.5) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | VSON-6(1.5x1.5) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
4,186
4,186
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 0.5011 | $ 0.50 |
10+ | $ 0.407 | $ 4.07 |
30+ | $ 0.3616 | $ 10.85 |
100+ | $ 0.3211 | $ 32.11 |
500+ | $ 0.3098 | $ 154.90 |
1,000+ | $ 0.3033 | $ 303.30 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$