TI TPS61045DRBR
| Manufacturer | |
| MPN | TPS61045DRBR |
| LCSC Part # | C2650331 |
| Packaging | VSON-8-EP(3x3) |
| Customer # | |
| Key Attributes | Digitally Adjustable Boost Converter |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | VSON-8-EP(3x3) | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | 1MHz | |
| Function | Boost | |
| Number of Outputs | 1 | |
| Features | Dynamic voltage scaling;Load disconnect;Light load efficient mode | |
| Output Type | Adjustable | |
| Topology | Boost | |
| Operating Voltage | 1.8V~6V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 1.8V~28V | |
| Output Current | 300mA | |
| Quiescent Current | 40uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPS61045 device is a high-frequency boost converter with digitally-programmable output voltage and true shutdown. During shutdown, the output is disconnected from the input by opening the internal input switch. This allows a controlled power-up and power-down sequencing of the display. The output voltage can be increased or decreased in digital steps by applying a logic signal to the CTRL pin. The output voltage range, as well as the output voltage step size, can be programmed with the feedback divider network. With a high switching frequency of up to 1 MHz, the TPS61045 device allows the use of small external components, and together, with the small 8-pin VSON package, a minimum system solution size is achieved.
Features
- Input Voltage Range from 1.8 to 6 V
- Output Voltage of up to 28 V Possible
- Up to 85% Efficiency
- Digitally Adjustable Output Voltage Control
- Disconnects Output From Input During Shutdown
- Switching Frequency up to 1 MHz
- No Load Quiescent Current 40 μA Typical
- Thermal Shutdown Mode
- Shutdown Current 0.1 μA Typical
- Available in Small 3-mm × 3-mm VSON Package
Applications
- LCD Bias Supply for Small to Medium LCD Displays
- OLED Display Power Supply
- PDA, Pocket PC, Smart Phones
- Handheld Devices
- Cellular Phones
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.7652 | $ 1.77 |
| 10+ | $ 1.5126 | $ 15.13 |
| 30+ | $ 1.3561 | $ 40.68 |
| 100+ | $ 1.1931 | $ 119.31 |
| 500+ | $ 1.1214 | $ 560.70 |
| 1,000+ | $ 1.0888 | $ 1088.80 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | VSON-8-EP(3x3) | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | 1MHz | |
| Function | Boost | |
| Number of Outputs | 1 | |
| Features | Dynamic voltage scaling;Load disconnect;Light load efficient mode | |
| Output Type | Adjustable | |
| Topology | Boost | |
| Operating Voltage | 1.8V~6V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 1.8V~28V | |
| Output Current | 300mA | |
| Quiescent Current | 40uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPS61045 device is a high-frequency boost converter with digitally-programmable output voltage and true shutdown. During shutdown, the output is disconnected from the input by opening the internal input switch. This allows a controlled power-up and power-down sequencing of the display. The output voltage can be increased or decreased in digital steps by applying a logic signal to the CTRL pin. The output voltage range, as well as the output voltage step size, can be programmed with the feedback divider network. With a high switching frequency of up to 1 MHz, the TPS61045 device allows the use of small external components, and together, with the small 8-pin VSON package, a minimum system solution size is achieved.
Features
- Input Voltage Range from 1.8 to 6 V
- Output Voltage of up to 28 V Possible
- Up to 85% Efficiency
- Digitally Adjustable Output Voltage Control
- Disconnects Output From Input During Shutdown
- Switching Frequency up to 1 MHz
- No Load Quiescent Current 40 μA Typical
- Thermal Shutdown Mode
- Shutdown Current 0.1 μA Typical
- Available in Small 3-mm × 3-mm VSON Package
Applications
- LCD Bias Supply for Small to Medium LCD Displays
- OLED Display Power Supply
- PDA, Pocket PC, Smart Phones
- Handheld Devices
- Cellular Phones
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



