VISHAY SIC402BCD-T1-GE3
| Manufacturer | |
| MPN | SIC402BCD-T1-GE3 |
| LCSC Part # | C2650266 |
| Packaging | PowerPAK-MLP55-32L |
| Customer # | |
| Key Attributes | 10A Synchronous Buck Regulator with Programmable LDO |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear + Switching | |
| Manufacturer | VISHAY | |
| Packaging | PowerPAK-MLP55-32L | |
| Synchronous Rectifier | Yes | |
| Function | Step-down type | |
| Frequency - Switching | 200kHz~1MHz | |
| Number of Outputs | 1 | |
| Output Type | Fixed | |
| Quiescent Current | - | |
| Output Voltage | 600mV~5.5V | |
| Operating Temperature | -40℃~+125℃ | |
| Operating Voltage | 3V~28V | |
| Output Current | 10A | |
| Topology | Buck | |
| Features | Adjustable current limiting;Cycle-by-cycle current limiting;Adjustable soft-start;Light load efficient mode;Built-in LDO regulator;Operating status indication;Overcurrent Protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SiC402A/B an advanced stand-alone synchronous buck regulator featuring integrated power MOSFETs, bootstrap switch, and a programmable LDO in a space-saving PowerPAK MLP32-55G pin packages. The SiC402A/B are capable of operating with all ceramic solutions and switching frequencies up to 1 MHz. The programmable frequency, synchronous operation and selectable power-save allow operation at high efficiency across the full range of load current. The internal LDO may be used to supply 5 V for the gate drive circuits or it may be bypassed with an external 5 V for optimum efficiency and used to drive external n-channel MOSFETs or other loads. Additional features include cycle-by-cycle current limit, voltage soft-start, under voltage protection, programmable over current protection, soft shutdown and selectable power-save. The SiC402A/B also provides an enable input and a power good output.
Features
- High efficiency >95 %
- 10 A continuous output current capability RoHS
- Integrated bootstrap switch COMPLIANT HALOGEN
- Programmable 200 mA LDO with bypass logic FREE
- Temperature compensated current limit
- All ceramic solution enabled
- Pseudo fixed-frequency adaptive on-time control
- Programmable input UVLO threshold
- Independent enable pin for switcher and LDO
- Selectable ultra sonic power-save mode (SiC402A)
- Selectable power-save mode (SiC402B)
- Programmable soft-start and soft-shutdown
- 1 % internal reference voltage
- Power good output
- Over voltage and under voltage protections
Applications
- Notebook, desktop, and server computers
- Digital HDTV and digital consumer applications
- Networking and telecommunication equipment
- Printers, DSL, and STB applications
- Embedded applications
- Point of load power supplies
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.2057 | $ 1.21 |
| 10+ | $ 1.1747 | $ 11.75 |
| 30+ | $ 1.1546 | $ 34.64 |
| 100+ | $ 1.1344 | $ 113.44 |
Standard Packaging3000/Full Reel | ||
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



