TI LM96063CISDX/NOPB
| Manufacturer | |
| Mfr. Part # | LM96063CISDX/NOPB |
| LCSC Part # | C2650229 |
| Package | WSON-10-EP(3.1x3.1) |
| Customer # | |
| Key Attributes | Remote Diode Digital Temperature Sensor with Integrated Fan Control |
| Description | 11bit 3V~3.6V SMBus WSON-10-EP(3.1x3.1) Thermal Management RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Thermal Management | |
| Manufacturer | TI | |
| Package | WSON-10-EP(3.1x3.1) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 3.3118 | $ 3.31 |
10+ | $ 2.8342 | $ 28.34 |
30+ | $ 2.5505 | $ 76.52 |
100+ | $ 2.2636 | $ 226.36 |
500+ | $ 2.1312 | $ 1065.60 |
1,000+ | $ 2.0713 | $ 2071.30 |
Standard Packaging 4500/Full
Reel | ||