LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MAXIM MAX1232CSA+T

Manufacturer
MPN
MAX1232CSA+T
LCSC Part #
C2650215
Packaging
SOIC-8
Customer #
Key Attributes
250ms Active Low 4.5V~5.5V 1 SOIC-8 Supervisors RoHS
DatasheetMAXIM MAX1232CSA+T
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ManufacturerMAXIM
PackagingSOIC-8
Reset Timeout250ms
Operating Temperature0℃~+70℃@(TA)
output typeOpen-drain
FunctionWatchdog timer;Manual reset input
Reset Active LevelActive Low
Voltage - Supply4.5V~5.5V
ChipTypeVoltage monitor
Threshold Voltage4.37V;4.62V
Number of Voltages Monitored1

Introduction

AI Translation

The MAX1232 microprocessor (μP) supervisory circuit provides μP housekeeping and power-supply supervision functions while consuming only 1/10th the power of the DS1232. The MAX1232 enhances circuit reliability in μP systems by monitoring the power supply, monitoring the software execution, and providing a debounced manual reset input. The MAX1232 is a plug-in upgrade of the Dallas DS1232. A reset pulse of at least 250ms duration is supplied on power-up, power-down, and low-voltage brownout conditions (5% or 10% supply tolerances can be selected digitally). Also featured is a debounced manual reset input that forces the reset outputs to their active states for a minimum of 250ms. A digitally programmable watchdog timer monitors software execution and can be programmed for timeout settings of 150ms, 600ms, or 1.2s. The MAX1232 requires no external components.

Features

AI Translation
  • Consumes 1/10th the Power of the DS1232 Precision Voltage Monitor—Adjustable +4.5V or +4.75V
  • Power-OK/Reset Pulse Width—250ms Min
  • No External Components
  • Adjustable Watchdog Timer—150ms, 600ms, or 1.2s
  • Debounced Manual Reset Input for External Override Available in 8-Pin PDIP/SO and 16-Pin Wide SO Packages

Applications

AI Translation
  • Computers
  • Controllers
  • Intelligent Instruments
  • Critical μP Power Monitoring