LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MAXIM MAX824REUK+T product image
  • MAX824REUK+T thumbnail 1
  • MAX824REUK+T thumbnail 2
  • MAX824REUK+T thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

MAXIM MAX824REUK+TRoHS

Manufacturer
MPN
MAX824REUK+T
LCSC Part #
C2650212
Packaging
SOT-23-5
Customer #
Key Attributes
200ms Active Low 1V~5.5V 1 SOT-23-5 Supervisors RoHS
Datasheetpdf iconMAXIM MAX824REUK+T
In-Stock: 45
45 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7552$ 0.76
10+$ 0.7374$ 7.37
30+$ 0.726$ 21.78
100+$ 0.7147$ 71.47
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ManufacturerMAXIM
PackagingSOT-23-5
Operating Temperature-40℃~+125℃@(TA)
Reset Timeout200ms
output typePush-pull
Reset Active LevelActive Low
Voltage - Supply1V~5.5V
ChipTypeVoltage monitor
Threshold Voltage2.63V
FunctionWatchdog timer
Number of Voltages Monitored1

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Features

AI Translation
  • 5-pin SOT23 and SC70 packages
  • Combine reset output, watchdog, and manual reset input functions
  • Significantly improve system reliability and accuracy compared to separate ICs or discrete components
  • Specifically designed to ignore fast transients on VCC
  • Seven preprogrammed reset threshold voltages are available
  • All three devices have an active-low reset output, which is guaranteed to be in the correct state for VCC down to 1V
  • The MAX823 offers a watchdog input and manual reset input
  • The MAX824 offers a watchdog input and a complementary active-high reset
  • The MAX825 offers a manual reset input and a complementary active-high reset
  • Operating Current: GH A (MAX823L/M) (SC70), 2μA (MAX825T/S/R/Z/Y) (SC70)
  • Fully Specified Over Temperature
  • 140ms min Power-On Reset
  • Guaranteed RESET Valid to Vcc = 1V
  • Power-Supply Transient Immunity
  • Watchdog Timer with 1.6s Timeout (MAX823/MAX824)
  • Manual Reset Input (MAX823/MAX825)
  • No External Components

Applications

AI Translation
  • Computers and Controllers
  • Embedded Controllers
  • Intelligent Instruments
  • Automotive Systems
  • Critical μP Monitoring
  • Portable/Battery-Powered Equipment