LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TLC7733IPWR product image
Images for reference only

TI TLC7733IPWRRoHS

Manufacturer
MPN
TLC7733IPWR
LCSC Part #
C2650202
Packaging
TSSOP-8
Customer #
Key Attributes
Micropower Supply Voltage Supervisors
Datasheetpdf iconTI TLC7733IPWR
In-Stock: 70
70 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.7851$ 2.79
10+$ 2.3562$ 23.56
30+$ 2.0881$ 62.64
100+$ 1.8135$ 181.35
500+$ 1.69$ 845.00
1,000+$ 1.6363$ 1636.30
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ManufacturerTI
PackagingTSSOP-8
Reset Timeout1.1ms
output typePush-pull
Operating Temperature-40℃~+85℃@(TA)
Reset Active LevelActive High;Active Low
Voltage - Supply2V~6V
ChipTypeSimple Reset/Power-On Reset
Standby Current9uA
Threshold Voltage2.93V
Number of Voltages Monitored1

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

The TLC77xx family of micropower supply voltage supervisors provide reset control, primarily in microcomputer and microprocessor systems. During power-on, RESET is asserted when VDD reaches 1 V. After minimum VDD (≥2 V) is established, the circuit monitors SENSE voltage and keeps the reset outputs active as long as SENSE voltage (VI(SENSE)) remains below the threshold voltage. An internal timer delays return of the output to the inactive state to ensure proper system reset. The delay time, td, is determined by an external capacitor: td = 2.1 × 10^4 × CT Where CT is in farads td is in seconds Except for the TLC7701, which can be customized with two external resistors, each supervisor has a fixed sense threshold voltage set by an internal voltage divider. When SENSE voltage drops below the threshold voltage, the outputs become active and stay in that state until SENSE voltage returns above threshold voltage and the delay time, td, has expired. In addition to the power-on-reset and undervoltage-supervisor function, the TLC77xx adds power-down control support for static RAM. When CONTROL is tied to GND, RESET will act as active high. The voltage monitor contains additional logic intended for control of static memories with battery backup during power failure. By driving the chip select (CS) of the memory circuit with the RESET output of the TLC77xx and with the CONTROL driven by the memory bank select signal (CSH1) of the microprocessor, the memory circuit is automatically disabled during a power loss. (In this application the TLC77xx power has to be supplied by the battery.) The TLC77xx1 is characterized for operation over a temperature range of -40℃ to 85℃; the TLC77xx0 is characterized for operation over a temperature range of -40℃ to 125℃; and the TLC77xxM is characterized for operation over the full temperature range of -55℃ to 125℃. The 3x3 mm DRB package is also available as a non-magnetic package for medical imaging application.

Features

AI Translation
  • Power-On Reset Generator
  • Automatic Reset Generation After Voltage Drop
  • Precision Voltage Sensor
  • Temperature-Compensated Voltage Reference
  • Programmable Delay Time by External Capacitor
  • Supply Voltage Range... 2 V to 6 V
  • Defined RESET Output from VDD ≥ 1 V
  • Power-Down Control Support for Static RAM With Battery Backup
  • Maximum Supply Current of 16 μA
  • Power Saving Totem-Pole Outputs
  • Temperature Range... Up to -55℃ to 125℃

Applications

AI Translation
  • Medical Imaging