LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ams AS3728-BWLM product image
Images for reference only

ams AS3728-BWLM

Manufacturer
MPN
AS3728-BWLM
LCSC Part #
C2650162
Packaging
WLCSP-24(2.37x1.57)
Customer #
Key Attributes
WLCSP-24(2.37x1.57) Power Management - Specialized RoHS
Datasheetams AS3728-BWLM
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.7036$ 0.70
200+$ 0.2732$ 54.64
500+$ 0.2639$ 131.95
1,000+$ 0.2593$ 259.30
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized
Manufacturerams
PackagingWLCSP-24(2.37x1.57)
FeaturesOutput discharge
Operating Temperature-40℃~+85℃
Interface-
Output Voltage-
Voltage - Supply4.5V~14V

Introduction

AI Translation

The AS3728 is a companion power stage, intended to be used with AS372x products. It cannot be used without a DCDC controller. It contains the power FETs for 2 phases and is capable to handle output currents up of 4A per phase.

Applications

AI Translation
  • Mobile phones
  • Tablets
  • Notebooks