LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JST S2B-PH-K(LF)(SN) product image
  • S2B-PH-K(LF)(SN) thumbnail 1
  • S2B-PH-K(LF)(SN) thumbnail 2
  • S2B-PH-K(LF)(SN) thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

JST S2B-PH-K(LF)(SN)RoHS

Manufacturer
MPN
S2B-PH-K(LF)(SN)
LCSC Part #
C265016
Packaging
Through Hole,Right Angle,P=2mm
Customer #
Key Attributes
CONN HEADER TH R/A 2POS 2mm
Datasheetpdf iconJST S2B-PH-K(LF)(SN)
Custom CablesMOQ 1pc
In-Stock: 9,440
9,440 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0493$ 0.49
100+$ 0.0439$ 4.39
300+$ 0.0413$ 12.39
1,000+$ 0.0373$ 37.30
5,000+$ 0.0357$ 178.50
10,000+$ 0.0349$ 349.00
Standard Packaging1000/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerJST
PackagingThrough Hole,Right Angle,P=2mm
Reference SeriesPH
Contact MaterialBrass
ColorWhite
Flame Retardant RatingUL94V-0
Number of Rows1
Supplementary FeaturesK Pin
Mounting TypeRight Angle
Operating Temperature-25℃~+85℃
Number of PINs2P
Plastic MaterialPA66
Pitch2mm
Number of PINs Per Row2
Contact PlatingTin
Current Rating2A
X-Length of Bottom Edge on Board (Spacing Line)5.9mm
Voltage Rating (Max)100V
Row Spacing-
Pin Structure1x2P

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.