ST SMP50-100
| Manufacturer | |
| MPN | SMP50-100 |
| LCSC Part # | C2650123 |
| Packaging | DO-214AC |
| Customer # | |
| Key Attributes | 150mA 100V 2uA DO-214AC Thyristors RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/Thyristors | |
| Manufacturer | ST | |
| Packaging | DO-214AC | |
| Peak Pulse Current-Ipp (10/1000us) | 50A | |
| Holding Current (Ih) | 150mA | |
| On - State Current(It) | - | |
| On - State Voltage(VT) | - | |
| Off-state Capacitance (Co) | 35pF | |
| Switching Voltage(Vs) | - | |
| Peak off - state voltage(Vdrm) | 100V | |
| Current - Leakage | 2uA |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/Thyristors | |
| Manufacturer | ST | |
| Packaging | DO-214AC | |
| Peak Pulse Current-Ipp (10/1000us) | 50A | |
| Holding Current (Ih) | 150mA | |
| On - State Current(It) | - |
| Type | Description | |
|---|---|---|
| On - State Voltage(VT) | - | |
| Off-state Capacitance (Co) | 35pF | |
| Switching Voltage(Vs) | - | |
| Peak off - state voltage(Vdrm) | 100V | |
| Current - Leakage | 2uA |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
These Trisil series have been designed to protect telecommunication equipment against lightning and transient induced by AC power lines. They are available in SMA, SMB and DO-15 packages.
Features
AI Translation
- Bidirectional crowbar protection
- Voltage range from 62 V to 320 V
- Low capacitance from 12 pF to 20 pF @50V
- Low leakage current: IR = 2 μA max
- Holding current: IH = 150 mA min
- Repetitive peak pulse current: IPP = 50 A (10/1000 μs)
Applications
AI Translation
- Telecommunication equipment such as:
- Analog and digital line cards (xDSL, T1/E1, ISDN, ...)
- Terminals (phone, fax, modem, ...) and central office equipment
In-Stock: 8
8 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.4476 | $ 1.45 |
| 10+ | $ 1.4281 | $ 14.28 |
| 30+ | $ 1.4135 | $ 42.41 |
| 100+ | $ 1.4005 | $ 140.05 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/Thyristors | |
| Manufacturer | ST | |
| Packaging | DO-214AC | |
| Peak Pulse Current-Ipp (10/1000us) | 50A | |
| Holding Current (Ih) | 150mA | |
| On - State Current(It) | - | |
| On - State Voltage(VT) | - | |
| Off-state Capacitance (Co) | 35pF | |
| Switching Voltage(Vs) | - | |
| Peak off - state voltage(Vdrm) | 100V | |
| Current - Leakage | 2uA |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/Thyristors | |
| Manufacturer | ST | |
| Packaging | DO-214AC | |
| Peak Pulse Current-Ipp (10/1000us) | 50A | |
| Holding Current (Ih) | 150mA | |
| On - State Current(It) | - |
| Type | Description | |
|---|---|---|
| On - State Voltage(VT) | - | |
| Off-state Capacitance (Co) | 35pF | |
| Switching Voltage(Vs) | - | |
| Peak off - state voltage(Vdrm) | 100V | |
| Current - Leakage | 2uA |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
These Trisil series have been designed to protect telecommunication equipment against lightning and transient induced by AC power lines. They are available in SMA, SMB and DO-15 packages.
Features
AI Translation
- Bidirectional crowbar protection
- Voltage range from 62 V to 320 V
- Low capacitance from 12 pF to 20 pF @50V
- Low leakage current: IR = 2 μA max
- Holding current: IH = 150 mA min
- Repetitive peak pulse current: IPP = 50 A (10/1000 μs)
Applications
AI Translation
- Telecommunication equipment such as:
- Analog and digital line cards (xDSL, T1/E1, ISDN, ...)
- Terminals (phone, fax, modem, ...) and central office equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| Type | Details |
|---|---|
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |

