LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse P1800SDLRP product image
  • P1800SDLRP thumbnail 1
  • P1800SDLRP thumbnail 2
  • P1800SDLRP thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Littelfuse P1800SDLRPRoHS

Manufacturer
MPN
P1800SDLRP
LCSC Part #
C2650121
Packaging
DO-214AA
Customer #
Key Attributes
220V 50mA 5uA DO-214AA Thyristors (TSS) RoHS
Datasheetpdf iconLittelfuse P1800SDLRP

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/Thyristors (TSS)
ManufacturerLittelfuse
PackagingDO-214AA
Peak Pulse Current-Ipp (10/1000us)200A
On - State Current(It)2.2A
On - State Voltage(VT)4V
Operating Temperature Range-40℃~+150℃
Off-state Capacitance (Co)90pF
Switching Voltage(Vs)220V
Hold Current(Ih)50mA
Current - Leakage5uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The High Surge Current DO-214 Series are SIDACtor thyristors designed to protect equipment located in hostile environments from overvoltage transients. The series provides a 200A 10/1000 μs rated surface mount solution that enables equipment to comply with enhanced surge requirments now specifed in regulatory and customer requirements.

Features

AI Translation
  • Low voltage overshoot
  • Low on-state voltage
  • Does not degrade surge capability after multiple surge events within limit.
  • Fails short circuit when surged in excess of ratings
  • 200A 10×1000 Surge Rating
  • 1000A 2×10 Surge Rating
  • RoHS Compliant and Halogen-Free
  • Pb-free E3 means 2nd level interconnect is Pb-free and the terminal finish material is tin(Sn) (IPC/JEDEC J-STD609A.01)
In-Stock: 98
98 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.4241$ 1.42
10+$ 1.1751$ 11.75
30+$ 1.04$ 31.20
100+$ 0.8854$ 88.54
500+$ 0.8171$ 408.55
1,000+$ 0.7861$ 786.10
Standard Packaging2500/Full Reel
Better price for more quantity?
$