LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
ST SMP100LC-25 product image
  • SMP100LC-25 thumbnail 1
  • SMP100LC-25 thumbnail 2
  • SMP100LC-25 thumbnail 3
  • Pinbelegung
  • Footprint
Abbildung ähnlich

ST SMP100LC-25

Hersteller
Herst.-Teilenr.
SMP100LC-25
LCSC-Nr.
C2650080
Verp.
DO-214AA
Kundennummer
Hauptmerkm.
150mA 35V 22V 2uA DO-214AA Thyristors RoHS
DatenblattST SMP100LC-25
RoHS-Konformität3 Dokumente verfügbar
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 0.9017$ 0.90
10+$ 0.8903$ 8.90
30+$ 0.8822$ 26.47
100+$ 0.8741$ 87.41
Standardgehäuse2500/Full Reel
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieCircuit Protection/Transient Voltage Suppressors (TVS)/Thyristors
HerstellerST
Verp.DO-214AA
Peak Pulse Current-Ipp (10/1000us)100A
Holding Current (Ih)150mA
On - State Current(It)-
On - State Voltage(VT)-
Operating Temperature Range-40℃~+150℃
Off-state Capacitance (Co)65pF
Switching Voltage(Vs)35V
Peak off - state voltage(Vdrm)22V
Current - Leakage2uA

Beschreibung

KI-Übersetzung

The SMP100LC is a series of low capacitance transient surge arrestors designed for the protection of high data rate communication equipment. The low capacitance of the devices avoids any distortion of the signal and is compatible with digital transmission line cards (xDSL, ISDN...). SMP100LC series tested and confirmed compatible with Cooper Bussmann Telecom Circuit Protector TCP 1.25A. The SMP100LC-xxx with the fuse TCP1.25A or TCP2A is compliant with Telcordia GR1089 (lightning and AC power fault tests), ITU-T K20/K21 (lightning and AC power fault tests), TIA/EIA-IS-968 (formerly FCC Part 68 lightning tests), and UL60950 (AC power fault tests). The use of the TCP1.25A allows the SMP100LC-xxx to be safe for the 2nd level (B criteria) AC power fault tests.

Merkmale

KI-Übersetzung
  • Bidirectional crowbar protection
  • Voltage range from 8 V to 400 V
  • Low capacitance from 20 pF to 45 pF @ 2 V
  • Low leakage current: ∂R = 2 μA max
  • Holding current: lH = 150 mA min. Repetitive peak pulse current: lPP = 100 A (10/1000 μs)

Anwendungen

KI-Übersetzung
  • Any sensitive equipment requiring protection against lightning strikes and AC power faults.
  • Central office protection
  • xDSL