LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse SMD100F/33-2 product image
  • SMD100F/33-2 thumbnail 1
  • SMD100F/33-2 thumbnail 2
  • SMD100F/33-2 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Littelfuse SMD100F/33-2RoHS

Manufacturer
MPN
SMD100F/33-2
LCSC Part #
C2649918
Packaging
SMD,7.4x5.1mm
Customer #
Key Attributes
PTC RESET FUSE 1.1A SMD
Datasheetpdf iconLittelfuse SMD100F/33-2
In-Stock: 1,505
1,505 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2859$ 1.43
50+$ 0.2297$ 11.49
150+$ 0.2056$ 30.84
500+$ 0.1755$ 87.75
2,000+$ 0.1621$ 324.20
4,000+$ 0.1541$ 616.40
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerLittelfuse
PackagingSMD,7.4x5.1mm
Operating Temperature-
Voltage - Max33V
Hold Current1.1A
Pitch-
Current - Max-
Power Dissipation1.7W
Trip Current2.2A
Height-
Length7.4mm
Width5.1mm
Time to Trip(Max)500ms
Resistance @ 25℃120mΩ
Resistance - Post Trip (R1) (Max)500mΩ

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2000
Sales UnitPiece