Littelfuse SMD075F/60-2
| Manufacturer | |
| MPN | SMD075F/60-2 |
| LCSC Part # | C2649914 |
| Packaging | SMD,7.4x5.1mm |
| Customer # | |
| Key Attributes | PTC RESET FUSE 60V 750mA SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | SMD,7.4x5.1mm | |
| Operating Temperature | - | |
| Voltage - Max | 60V | |
| Hold Current | 750mA | |
| Pitch | - | |
| Current - Max | 10A | |
| Power Dissipation | 1.7W | |
| Trip Current | 1.5A | |
| Height | - | |
| Length | - | |
| Width | - | |
| Time to Trip(Max) | 800ms | |
| Resistance @ 25℃ | 350mΩ | |
| Resistance - Post Trip (R1) (Max) | 1Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2,430
2,430 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.4 | $ 2.00 |
| 50+ | $ 0.3156 | $ 15.78 |
| 150+ | $ 0.2794 | $ 41.91 |
| 500+ | $ 0.2343 | $ 117.15 |
| 2,000+ | $ 0.2142 | $ 428.40 |
| 4,000+ | $ 0.2021 | $ 808.40 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | SMD,7.4x5.1mm | |
| Operating Temperature | - | |
| Voltage - Max | 60V | |
| Hold Current | 750mA | |
| Pitch | - | |
| Current - Max | 10A | |
| Power Dissipation | 1.7W | |
| Trip Current | 1.5A | |
| Height | - | |
| Length | - | |
| Width | - | |
| Time to Trip(Max) | 800ms | |
| Resistance @ 25℃ | 350mΩ | |
| Resistance - Post Trip (R1) (Max) | 1Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



