Littelfuse SMD100F-2
| Manufacturer | |
| MPN | SMD100F-2 |
| LCSC Part # | C2649909 |
| Packaging | SMD,7.4x5.1mm |
| Customer # | |
| Key Attributes | PTC RESET FUSE 30V 1.1A SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | SMD,7.4x5.1mm | |
| Operating Temperature | - | |
| Voltage - Max | 30V | |
| Hold Current | 1.1A | |
| Pitch | - | |
| Current - Max | 125A | |
| Power Dissipation | 1.7W | |
| Trip Current | 2.2A | |
| Height | - | |
| Length | - | |
| Width | - | |
| Time to Trip(Max) | 500ms | |
| Resistance @ 25℃ | 120mΩ | |
| Resistance - Post Trip (R1) (Max) | 480mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 980
980 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3347 | $ 1.67 |
| 50+ | $ 0.2667 | $ 13.34 |
| 150+ | $ 0.2376 | $ 35.64 |
| 500+ | $ 0.2012 | $ 100.60 |
| 2,000+ | $ 0.1851 | $ 370.20 |
| 4,000+ | $ 0.1754 | $ 701.60 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | SMD,7.4x5.1mm | |
| Operating Temperature | - | |
| Voltage - Max | 30V | |
| Hold Current | 1.1A | |
| Pitch | - | |
| Current - Max | 125A | |
| Power Dissipation | 1.7W | |
| Trip Current | 2.2A | |
| Height | - | |
| Length | - | |
| Width | - | |
| Time to Trip(Max) | 500ms | |
| Resistance @ 25℃ | 120mΩ | |
| Resistance - Post Trip (R1) (Max) | 480mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



