Littelfuse MICROSMD010F-2
| Manufacturer | |
| MPN | MICROSMD010F-2 |
| LCSC Part # | C2649903 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | PolySwitch Resettable PPTC microSMD Series Surface Mount |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | 1210 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 30V | |
| Hold Current | 100mA | |
| Pitch | - | |
| Current - Max | 10A | |
| Power Dissipation | 800mW | |
| Trip Current | 250mA | |
| Height | 0.85mm | |
| Length | 3.2mm | |
| Width | 2.5mm | |
| Time to Trip(Max) | 1s | |
| Resistance @ 25℃ | 2.1Ω | |
| Resistance - Post Trip (R1) (Max) | 15Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The microSMD series provides surface mount overcurrent protection for applications where space is at a premium and resettable protection is desired.
Features
AI Translation
- Broadest range of resettable devices available in industry
- Low resistance
- Small 1210 footprint
- Fast time-to-trip
- RoHS complaint, lead-free and halogen-free
Applications
AI Translation
- Mobile Electronics and Batteries
- Telephone and broadband
- Automotive
- Industrial controls
- Battery
In-Stock: 5,345
5,345 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2722 | $ 1.36 |
| 50+ | $ 0.2144 | $ 10.72 |
| 150+ | $ 0.1896 | $ 28.44 |
| 500+ | $ 0.1587 | $ 79.35 |
| 2,500+ | $ 0.138 | $ 345.00 |
| 4,000+ | $ 0.1297 | $ 518.80 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | 1210 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 30V | |
| Hold Current | 100mA | |
| Pitch | - | |
| Current - Max | 10A | |
| Power Dissipation | 800mW | |
| Trip Current | 250mA | |
| Height | 0.85mm | |
| Length | 3.2mm | |
| Width | 2.5mm | |
| Time to Trip(Max) | 1s | |
| Resistance @ 25℃ | 2.1Ω | |
| Resistance - Post Trip (R1) (Max) | 15Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The microSMD series provides surface mount overcurrent protection for applications where space is at a premium and resettable protection is desired.
Features
AI Translation
- Broadest range of resettable devices available in industry
- Low resistance
- Small 1210 footprint
- Fast time-to-trip
- RoHS complaint, lead-free and halogen-free
Applications
AI Translation
- Mobile Electronics and Batteries
- Telephone and broadband
- Automotive
- Industrial controls
- Battery
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



