LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse 5.0SMDJ20CA product image
  • 5.0SMDJ20CA thumbnail 1
  • 5.0SMDJ20CA thumbnail 2
  • 5.0SMDJ20CA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Littelfuse 5.0SMDJ20CA

Manufacturer
MPN
5.0SMDJ20CA
LCSC Part #
C2649888
Packaging
DO-214AB(SMCJ)
Customer #
Key Attributes
32.4VC Clamp 155A Ipp TVS DIODE DO-214AB(SMCJ)
DatasheetLittelfuse 5.0SMDJ20CA
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.294$ 2.29
10+$ 2.2567$ 22.57
30+$ 2.2339$ 67.02
100+$ 2.2095$ 220.95
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerLittelfuse
PackagingDO-214AB(SMCJ)
Clamping Voltage32.4V
Operating Temperature-65℃~+150℃
Peak Pulse Current (Ipp)155A
Peak Pulse Power Dissipation (Ppp)5kW@10/1000us
Number of Channels1
Voltage - Breakdown22.2V
typeTVS
Reverse Leakage Current (Ir)5uA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)20V

Introduction

AI Translation

The 5.0SMDJ series is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.

Features

AI Translation
  • 5000W peak pulse power capability at 10/1000μs waveform, repetition rate (duty cycles): 0.01%
  • SMD low profile surface mount package minimizing PCB footprint
  • Typical failure mode is short from over-specified voltage or current
  • Whisker test is conducted based on JEDEC JESD201A per its table 4a and 4c
  • IEC 61000-4-2 ESD 30kV(Air), 30kV (Contact)
  • ESD protection of data lines in accordance with IEC 61000 - 4-2
  • EFT protection of data lines in accordance with IEC 61000 - 4-4
  • Built-in strain relief
  • Glass passivated chip junction
  • Fast response time: typically less than 1.0ps from 0V to BV min
  • Excellent clamping capability
  • Low incremental surge resistance
  • Typical IR less than 5μA when VBR min > 22V
  • High temperature to reflow soldering guaranteed: 260°C/40sec
  • VBR @ T J = VBR@25°C × (1 + αT x (TJ - 25))(αT:Temperature Coefficient)
  • UL Recognized compound meeting flammability rating V-0
  • Meet MSL level1, per J-STD-020, LF maximum peak of 260°C
  • Matte tin lead–free plated
  • Halogen free and RoHS compliant
  • Pb-free E3 means 2nd level interconnect is Pb-free and the terminal finish material is tin(Sn) (IPC/JEDEC J-STD609A.01)
  • Recognized to UL 497B as an Isolated Loop Circuit Protector

Applications

AI Translation
  • TVS devices are ideal for the protection of I/O Interfaces, VCC bus and other vulnerable circuits used in Telecom, Computer, Industrial and Consumer electronic applications.

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
5.0SMDJ20CA-T7LittelfuseAlt. PackagingDO-214AB(SMCJ)0$ 0.3661
View and Compare All Alternative Parts.