BOURNS TBU-PL060-100-WH
| Manufacturer | |
| Mfr. Part # | TBU-PL060-100-WH |
| LCSC Part # | C2649842 |
| Package | SMD |
| Customer # | |
| Description | 350V Surface Mount 50Ω 2 SMD Surge Suppression ICs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Surge Suppression ICs | |
| Manufacturer | BOURNS | |
| Package | SMD |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536300000 |
| USHTS | 8536308000 |
| TARIC | 8536301010 |
| CAHTS | 8536302000 |
| BRHTS | 85363090 |
| INHTS | 85363000 |
| MXHTS | 8536.30.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.9629 | $ 0.96 |
200+ | $ 0.3734 | $ 74.68 |
500+ | $ 0.3596 | $ 179.80 |
1,000+ | $ 0.3534 | $ 353.40 |
Standard Packaging 3000/Full
Reel | ||