LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MAXIM MAX14573EUD+T product image
Images for reference only

MAXIM MAX14573EUD+TRoHS

Manufacturer
MPN
MAX14573EUD+T
LCSC Part #
C2649819
Packaging
HTSSOP-14
Customer #
Key Attributes
4.5V~36V Surface Mount 100mΩ HTSSOP-14 Surge Suppression ICs RoHS
Datasheetpdf iconMAXIM MAX14573EUD+T
In-Stock: 500
500 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 10.6261$ 10.63
10+$ 9.1477$ 91.48
30+$ 8.2464$ 247.39
100+$ 7.491$ 749.10
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Surge Suppression ICs
ManufacturerMAXIM
PackagingHTSSOP-14
Operating Temperature-40℃~+85℃
Voltage - Supply4.5V~36V
Mounting TypeSurface Mount
Trigger Current700mA~4.2A
RDS(on)100mΩ

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The MAX14571/MAX14572/MAX14573 adjustable over - voltage and overcurrent - protection devices are ideal to protect systems against positive and negative input voltage faults up to ±40V and feature low 100mΩ(typ) RON FETs. The overvoltage - protector (OVP) feature protects voltages between 6V and 36V, while the undervoltage - protector (UVP) feature protects voltages between 4.5V and 24V. The overvoltage - lockout (OVLO) and undervoltage - lockout (UVLO) thresholds are set using optional external resistors. The factory - preset internal OVLO threshold is 33V (typ) and the preset internal UVLO threshold is 19.2V (typ). The ICs also feature programmable current - limit protection up to 4.2A. Once current reaches the threshold, the MAX14571 turns off after the 20.7ms (typ) blanking time and stays off during the retry period. The MAX14572 latches off after the blanking time, and the MAX14573 limits the current continuously. In addition, these devices feature reverse current and thermal - shutdown protection. The ICs are available in a small 14 - pin TSSOP (5mm × 6.5mm) package and are specified over the extended - 40°C to +85°C temperature range.

Features

AI Translation
  • Integrated Protection Increases System Reliability
  • Adjustable OVLO and UVLO Thresholds ±3% Accurate Preset Thresholds
  • Automatic Internal and External Selection
  • Programmable Forward Current Limit (Adjustable Up to 4.2A) with ±15% Accuracy
  • Thermal - Shutdown Protection
  • 100mΩ (typ) On - Resistance FET
  • Special Features Facilitate Designs for Industrial Applications
  • Wide 4.5V to 36V Operating Input Range
  • Reverse - Current Flow Option for Inductive Loads
  • Independent Microprocessor Enable Input (EN) and High - Voltage - Capable Input (HVEN)

Applications

AI Translation
  • Industrial Equipment
  • Consumer Electronics
  • Marine Equipment
  • Battery - Powered Applications