LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BOURNS TBU-CA025-500-WH product image
  • TBU-CA025-500-WH thumbnail 1
  • TBU-CA025-500-WH thumbnail 2
  • TBU-CA025-500-WH thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

BOURNS TBU-CA025-500-WHRoHS

Manufacturer
MPN
TBU-CA025-500-WH
LCSC Part #
C2649813
Packaging
SMD-3P,6.5x4mm
Customer #
Key Attributes
IC SURGE STOPPER 100V SMD-3P,6.5x4mm
Datasheetpdf iconBOURNS TBU-CA025-500-WH

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Surge Suppression ICs
ManufacturerBOURNS
PackagingSMD-3P,6.5x4mm
Operating Temperature-55℃~+125℃
Voltage - Supply100V
FET Type-
Trigger Current750mA
Width4mm
Mounting TypeSurface Mount
Threshold Voltage-
FeaturesOvercurrent Protection;Overvoltage clamping protection;Short-Circuit Protection
Length6.5mm
Height0.9mm
RDS(on)
Reset Voltage16V
Number of Channels1

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The TBU-CA Series of TBU high-speed protectors are low capacitance single bidirectional high-speed protection components, constructed using MOSFET semiconductor technology, and designed to protect against faults caused by short circuits, AC power cross, induction and lightning. The TBU high-speed protector placed in the system circuit will monitor the current with the MOSFET detection circuit triggering to provide an effective barrier behind which sensitive electronics will not be exposed to large voltages or currents during surge events. The TBU device is provided in a surface mount DFN package and meets industry standard requirements such as RoHS and PbFree solder reflow profiles.

Features

AI Translation
  • Superior circuit protection
  • Overcurrent and overvoltage protection
  • Blocks surges up to rated limits
  • High-speed performance
  • Small SMT package
  • Agency listing

Applications

AI Translation
  • Voice / VDSL cards
  • Protection modules and dongles
  • Process control equipment
  • Test and measurement equipment
  • General electronics
In-Stock: 3,251
3,251 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.7451$ 1.75
10+$ 1.4826$ 14.83
30+$ 1.3173$ 39.52
100+$ 1.1472$ 114.72
500+$ 1.071$ 535.50
1,000+$ 1.0386$ 1038.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$