BOURNS P40-G240-WH
| Manufacturer | |
| Mfr. Part # | P40-G240-WH |
| LCSC Part # | C2649811 |
| Package | DFN-6(4x4) |
| Customer # | |
| Key Attributes | TBU High-Speed Protectors |
| Description | 28V Surface Mount 3.6Ω 2 DFN-6(4x4) Surge Suppression ICs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Surge Suppression ICs | |
| Manufacturer | BOURNS | |
| Package | DFN-6(4x4) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536300000 |
| USHTS | 8536308000 |
| TARIC | 8536301010 |
| CAHTS | 8536302000 |
| BRHTS | 85363090 |
| INHTS | 85363000 |
| MXHTS | 8536.30.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
5,377
5,377
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.6422 | $ 0.64 |
10+ | $ 0.5705 | $ 5.71 |
30+ | $ 0.5338 | $ 16.01 |
100+ | $ 0.4988 | $ 49.88 |
500+ | $ 0.4541 | $ 227.05 |
1,000+ | $ 0.443 | $ 443.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$