Littelfuse CG41.8SM
| Manufacturer | |
| MPN | CG41.8SM |
| LCSC Part # | C2649797 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | GDT 1.8kV 3kA 2 POLE SMD |
| Datasheet | Littelfuse CG41.8SM |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | Littelfuse | |
| Packaging | SMD | |
| Impulse Discharge Current | 3kA | |
| Tolerance | - | |
| Voltage - DC Spark Over (Nom) | 1.8kV | |
| Capacitance | 0.8pF | |
| Number of Poles | 2 |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | Littelfuse | |
| Packaging | SMD | |
| Impulse Discharge Current | 3kA |
| Type | Description | |
|---|---|---|
| Tolerance | - | |
| Voltage - DC Spark Over (Nom) | 1.8kV | |
| Capacitance | 0.8pF | |
| Number of Poles | 2 |
Help & FeedbackShow similar products (0) >
Applications
AI Translation
- Cable TV equipment
- Antennas
- Air conditioning
- EV charging stations
- Inverters/Variable Frequency Drives (VFD)
- Ethernet interfaces compliant with IEEE 802.3
- Power supplies
- Medical electronics
- Test equipment
- Renewable energy
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2671 | $ 0.27 |
| 200+ | $ 0.1034 | $ 20.68 |
| 500+ | $ 0.0998 | $ 49.90 |
| 1,000+ | $ 0.098 | $ 98.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | Littelfuse | |
| Packaging | SMD | |
| Impulse Discharge Current | 3kA | |
| Tolerance | - | |
| Voltage - DC Spark Over (Nom) | 1.8kV | |
| Capacitance | 0.8pF | |
| Number of Poles | 2 |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | Littelfuse | |
| Packaging | SMD | |
| Impulse Discharge Current | 3kA |
| Type | Description | |
|---|---|---|
| Tolerance | - | |
| Voltage - DC Spark Over (Nom) | 1.8kV | |
| Capacitance | 0.8pF | |
| Number of Poles | 2 |
Help & FeedbackShow similar products (0) >
Applications
AI Translation
- Cable TV equipment
- Antennas
- Air conditioning
- EV charging stations
- Inverters/Variable Frequency Drives (VFD)
- Ethernet interfaces compliant with IEEE 802.3
- Power supplies
- Medical electronics
- Test equipment
- Renewable energy
C2649797 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| Type | Details |
|---|---|
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |

