LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JST XADRP-16V product image
  • XADRP-16V thumbnail 1
  • XADRP-16V thumbnail 2
  • XADRP-16V thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JST XADRP-16VRoHS

Manufacturer
MPN
XADRP-16V
LCSC Part #
C264970
Packaging
P=2.5mm
Customer #
Key Attributes
CONN HOUSING 16POS 2.5mm DUAL ROW XAD
Datasheetpdf iconJST XADRP-16V
Custom CablesMOQ 1pc
In-Stock: 1,510
1,510 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2543$ 1.27
50+$ 0.2112$ 10.56
150+$ 0.1927$ 28.91
1,000+$ 0.1643$ 164.30
2,000+$ 0.154$ 308.00
5,000+$ 0.1479$ 739.50
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerJST
PackagingP=2.5mm
Flame Retardant RatingUL94V-0
Pitch2.5mm
With WingsWithout Fins
Reference SeriesXAD
Pins Structure2x8P
Number of Rows2
ColorWhite
Plastic MaterialPA66
Number of PINs Per Row8
Row Spacing2.5mm
With LockerLocking
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.