KEMET C0402C101J3GACTU
| Manufacturer | |
| MPN | C0402C101J3GACTU |
| LCSC Part # | C2649531 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | CAP CER 100pF 25V C0G 0402 |
| Description | 100pF 25V Ceramic Capacitor C0G 0402 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0402 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
In-Stock:
19,200
19,200
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
50+ | $ 0.0123 | $ 0.62 |
500+ | $ 0.0098 | $ 4.90 |
1,500+ | $ 0.0084 | $ 12.60 |
10,000+ | $ 0.0076 | $ 76.00 |
20,000+ | $ 0.0069 | $ 138.00 |
50,000+ | $ 0.0065 | $ 325.00 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$