SKYWORKS SKY13585-679LF
| Manufacturer | |
| MPN | SKY13585-679LF |
| LCSC Part # | C2649479 |
| Packaging | XFDFN-6(1x1) |
| Customer # | |
| Key Attributes | 1.0 to 6.0GHz SPDT Switch |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Switches | |
| Manufacturer | SKYWORKS | |
| Packaging | XFDFN-6(1x1) | |
| Frequency range | 1GHz~6GHz | |
| Features | Integrated control logic | |
| Voltage - Supply | 2.7V~5V | |
| operating temperature | -40℃~+90℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SKY13585-679LF is a single-pole, double-throw (SPDT) switch intended for mode switching in WLAN applications. Using advanced switching technologies, the SKY13585-679LF maintains low insertion loss and high isolation for all switching paths. The high-linearity performance and low insertion loss achieved by the switch make it an ideal choice for low-power transmit/receive applications. Depending on the logic voltage applied to the control pin (VCTL), the INPUT pin is connected to one of the two switched RF outputs (OUTPUT1 or OUTPUT2) using a low insertion loss path, while the path between the INPUT pin and the other OUTPUT pin is in a high-isolation state. The switch is "reflective short" on the isolated port. The SKY13585-679LF has integrated DC blocking capacitors, so no external DC blocking capacitors are required. The switch is manufactured in a compact, 1×1×0.32 mm, 6-pin exposed pad plastic Micro Lead-frame Package Dual (MLPD) package.
Features
- Broadband frequency range: 1.0 to 6.0 GHz
- Low insertion loss, 0.5 dB typical @ 2.45 GHz
- High isolation, 38 dB typical @ 2.45 GHz
- Excellent linearity performance, |P0.1dB = +31 dBm
- Single control logic
- 1.8V and 3.3V logic compatibility
- Wide 3 to 5V supply voltage range
- Integrated DC blocking capacitors
- Ultra-miniature, MLPD (6-pin, 1×1×0.32 mm) package (MSL1, 260 °C per JEDEC J-STD-020)
Applications
- WLAN 802.11 a/b/g/n/ac networks
- WLAN repeaters
- ISM band radios
- Low power transmit receive systems
- Smartphones
- Connectivity modules
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5343 | $ 0.53 |
| 10+ | $ 0.4255 | $ 4.26 |
| 30+ | $ 0.3703 | $ 11.11 |
| 100+ | $ 0.3167 | $ 31.67 |
| 500+ | $ 0.2842 | $ 142.10 |
| 1,000+ | $ 0.268 | $ 268.00 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Switches | |
| Manufacturer | SKYWORKS | |
| Packaging | XFDFN-6(1x1) | |
| Frequency range | 1GHz~6GHz | |
| Features | Integrated control logic | |
| Voltage - Supply | 2.7V~5V | |
| operating temperature | -40℃~+90℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SKY13585-679LF is a single-pole, double-throw (SPDT) switch intended for mode switching in WLAN applications. Using advanced switching technologies, the SKY13585-679LF maintains low insertion loss and high isolation for all switching paths. The high-linearity performance and low insertion loss achieved by the switch make it an ideal choice for low-power transmit/receive applications. Depending on the logic voltage applied to the control pin (VCTL), the INPUT pin is connected to one of the two switched RF outputs (OUTPUT1 or OUTPUT2) using a low insertion loss path, while the path between the INPUT pin and the other OUTPUT pin is in a high-isolation state. The switch is "reflective short" on the isolated port. The SKY13585-679LF has integrated DC blocking capacitors, so no external DC blocking capacitors are required. The switch is manufactured in a compact, 1×1×0.32 mm, 6-pin exposed pad plastic Micro Lead-frame Package Dual (MLPD) package.
Features
- Broadband frequency range: 1.0 to 6.0 GHz
- Low insertion loss, 0.5 dB typical @ 2.45 GHz
- High isolation, 38 dB typical @ 2.45 GHz
- Excellent linearity performance, |P0.1dB = +31 dBm
- Single control logic
- 1.8V and 3.3V logic compatibility
- Wide 3 to 5V supply voltage range
- Integrated DC blocking capacitors
- Ultra-miniature, MLPD (6-pin, 1×1×0.32 mm) package (MSL1, 260 °C per JEDEC J-STD-020)
Applications
- WLAN 802.11 a/b/g/n/ac networks
- WLAN repeaters
- ISM band radios
- Low power transmit receive systems
- Smartphones
- Connectivity modules
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



