TI CC1190RGVT
| Manufacturer | |
| Mfr. Part # | CC1190RGVT |
| LCSC Part # | C2649472 |
| Package | VQFN-16-EP(4x4) |
| Customer # | |
| Key Attributes | 850-950 MHz RF Front End Extender |
| Description | 2V~3.7V 850MHz~950MHz VQFN-16-EP(4x4) RF Front End (LNA + PA) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Front End (LNA + PA) | |
| Manufacturer | TI | |
| Package | VQFN-16-EP(4x4) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A991G |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 3.1034 | $ 3.10 |
10+ | $ 2.6614 | $ 26.61 |
30+ | $ 2.3974 | $ 71.92 |
250+ | $ 2.1303 | $ 532.58 |
500+ | $ 2.0081 | $ 1004.05 |
1,000+ | $ 1.9523 | $ 1952.30 |
Standard Packaging 250/Full
Reel | ||