LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
AMS AS1115-BSST product image
Images for reference only

AMS AS1115-BSSTRoHS

Manufacturer
MPN
AS1115-BSST
LCSC Part #
C2649434
Packaging
QSOP-24-150mil
Customer #
Key Attributes
64 LEDs, I2C Interfaced LED Driver with Keyscan
Datasheetpdf iconAMS AS1115-BSST
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.9735$ 4.97
10+$ 4.2556$ 42.56
30+$ 3.8307$ 114.92
100+$ 3.3994$ 339.94
500+$ 3.2014$ 1600.70
1,000+$ 3.1113$ 3111.30
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Display Drivers
ManufacturerAMS
PackagingQSOP-24-150mil
Voltage - Supply2.7V~5.5V
Configuration8 Segment x 8 Digit
Operating Temperature-40℃~+85℃
Pd - Power Dissipation-
Clock Frequency1MHz
Quiescent Current350uA
InterfaceI²C
FeaturesPower-up display blanking;BCD input latch function;Internal reset function;Cascadable function;PWM dimming;Built-in display RAM;Lamp test function
Segment Drive Current35mA
Digit Drive Current320mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The AS1115 is a compact LED driver for 64 single LEDs or 8 digits of 7 - segments. The devices can be programmed via an I²C compatible 2 - wire interface. Every segment can be individually addressed and updated separately. Only one external resistor (RSET) is required to set the current. LED brightness can be controlled by analog or digital means. The devices include an integrated BCD code - B/HEX decoder, multiplex scan circuitry, segment and display drivers, and a 64 - bit memory. Internal memory stores the shift register settings, eliminating the need for continuous device reprogramming. All outputs of the AS1115 can be configured for key readback. Keyswitch status is obtained by polling for up to 64 keys while 16 keys can be used to trigger an interrupt. Additionally the AS1115 offers a diagnostic mode for easy and fast production testing. The AS1115 features a low shutdown current of typically 200nA, and an operational current of typically 350μA. The number of digits can be programmed, the devices can be reset by software, and an external clock is also supported. The device is available in a QSOP - 24 and the TQFN(4x4) - 24 package.

Features

AI Translation
  • up to 1MHz I²C-Compatible Interface
  • Individual LED Segment Control
  • Readback for 16 Keys plus Interrupt
  • Open and Shorted LED Error Detection - Global or Individual Error Detection
  • Hexadecimal- or BCD-Code for 7-Segment Displays
  • 200nA Low-Power Shutdown Current (typ; data retained)
  • Digital and Analog Brightness Control
  • Display Blanked on Power-Up
  • Drive Common-Cathode LED Displays
  • Supply Voltage Range: 2.7 to 5.5V
  • Software Reset
  • Optional External Clock
  • Package: QSOP-24, TQFN(4x4)-24

Applications

AI Translation
  • The AS1115 is ideal for seven-segment or dot matrix user interface displays of set-top boxes, VCRs, DVD-players, washing machines, micro wave ovens, refrigerators and other white good or personal electronic applications.