TI SN74HC688DWR
| Manufacturer | |
| MPN | SN74HC688DWR |
| LCSC Part # | C2649421 |
| Packaging | SOIC-20-300mil |
| Customer # | |
| Key Attributes | SN54HC688, SN74HC688 8-bit Identity Comparators |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | TI | |
| Packaging | SOIC-20-300mil | |
| Features | Enable/shutdown function | |
| Ib - Input Bias Current | 100pA | |
| Quiescent Current | 8uA | |
| Propagation Delay Time | 30ns | |
| Operating Temperature | -40℃~+85℃ | |
| Response Time (tr) | 8ns | |
| Single Supply | 2V~6V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
These identity comparators are used to compare two 8-bit binary or BCD words. The Output Enable (OE) input can be used to force the output to a high level.
Features
AI Translation
- Wide operating voltage range: 2V to 6V
- High current output drives up to 10 LSTTL loads
- Low power consumption, I<sub>CC</sub> max = 80 μA
- t<sub>pd</sub> typical = 14 ns
- Output drive ±4 mA at 5V
- Low input current, max 1 μA
- Compares two 8-bit words
In-Stock: 147
147 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.4075 | $ 1.41 |
| 10+ | $ 1.1254 | $ 11.25 |
| 30+ | $ 0.9989 | $ 29.97 |
| 100+ | $ 0.8546 | $ 85.46 |
| 500+ | $ 0.7913 | $ 395.65 |
| 1,000+ | $ 0.7622 | $ 762.20 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | TI | |
| Packaging | SOIC-20-300mil | |
| Features | Enable/shutdown function | |
| Ib - Input Bias Current | 100pA | |
| Quiescent Current | 8uA | |
| Propagation Delay Time | 30ns | |
| Operating Temperature | -40℃~+85℃ | |
| Response Time (tr) | 8ns | |
| Single Supply | 2V~6V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
These identity comparators are used to compare two 8-bit binary or BCD words. The Output Enable (OE) input can be used to force the output to a high level.
Features
AI Translation
- Wide operating voltage range: 2V to 6V
- High current output drives up to 10 LSTTL loads
- Low power consumption, I<sub>CC</sub> max = 80 μA
- t<sub>pd</sub> typical = 14 ns
- Output drive ±4 mA at 5V
- Low input current, max 1 μA
- Compares two 8-bit words
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



