LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN74LV161APWR product image
  • SN74LV161APWR thumbnail 1
  • SN74LV161APWR thumbnail 2
  • SN74LV161APWR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI SN74LV161APWRRoHS

Manufacturer
MPN
SN74LV161APWR
LCSC Part #
C2649404
Packaging
TSSOP-16
Customer #
Key Attributes
4-BIT SYNCHRONOUS BINARY COUNTERS
Datasheetpdf iconTI SN74LV161APWR
In-Stock: 125
125 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2586$ 1.29
50+$ 0.2052$ 10.26
150+$ 0.1823$ 27.35
500+$ 0.1497$ 74.85
2,000+$ 0.137$ 274.00
4,000+$ 0.1294$ 517.60
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Counters, Dividers
ManufacturerTI
PackagingTSSOP-16
Number of Bits per Element4
Voltage - Supply2V~5.5V
DirectionUp Counter
Trigger TypeRising Edge
TimingSynchronous
Operating Temperature-40℃~+85℃
ResetAsynchronous
Number of Elements1
Propagation Delay8.1ns
Count Rate95MHz
FeaturesProgrammable divide ratio;Synchronous counting;Cascade counter;Reset function;Low-power mode

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

The ’LV161A devices are 4-bit synchronous binary counters designed for 2-V to 5.5-V VCC operation. These synchronous, presettable counters feature an internal carry look-ahead for application in high-speed counting designs. Synchronous operation is provided by having all flip-flops clocked simultaneously so that the outputs change coincident with each other when so instructed by the count-enable (ENP, ENT) inputs and internal gating. This mode of operation eliminates the output counting spikes that normally are associated with synchronous (ripple-clock) counters. A buffered clock (CLK) input triggers the four flip-flops on the rising (positive-going) edge of the clock waveform. These counters are fully programmable; that is, they can be preset to any number between 0 and 9 or 15. As presetting is synchronous, setting up a low level at the load input disables the counter and causes the outputs to agree with the setup data after the next clock pulse, regardless of the levels of the enable inputs. The clear function for the ’LV161A devices is asynchronous. A low level at the clear (CLR(overline)) input sets all four of the flip-flop outputs low, regardless of the levels of the CLK, load (LOAD), or enable inputs. The carry look-ahead circuitry provides for cascading counters for n-bit synchronous applications without additional gating. Instrumental in accomplishing this function are ENP, ENT, and a ripple-carry output (RCO). Both ENP and ENT must be high to count, and ENT is fed forward to enable RCO. Enabling RCO produces a high-level pulse while the count is maximum (9 or 15 with QA high). This high-level overflow ripple-carry pulse can be used to enable successive cascaded stages. Transitions at ENP or ENT are allowed, regardless of the level of CLK. These counters feature a fully independent clock circuit. Changes at control inputs (ENP, ENT, or LOAD(overline)) that modify the operating mode have no effect on the contents of the counter until clocking occurs. The function of the counter (whether enabled, disabled, loading, or counting) is dictated solely by the conditions meeting the stable setup and hold times. These devices are fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs, preventing damaging current backflow through the devices when they are powered down.

Features

AI Translation
  • 2-V to 5.5-V VCC Operation
  • Max tpd of 9.5 ns at 5V
  • Typical VOLP (Output Ground Bounce) < 0.8V at VCC = 3.3V, TA = 25℃
  • Typical VOHV (Output V0H Undershoot) > 2.3V at VCC = 3.3V, TA = 25℃
  • Support Mixed-Mode Voltage Operation on All Ports
  • Internal Look-Ahead for Fast Counting
  • Carry Output for n-Bit Cascading
  • Synchronous Counting
  • Synchronously Programmable Ioff Supports Partial-Power-Down Mode Operation
  • Latch-Up Performance Exceeds 100 mA Per JESD 78, Class II
  • ESD Protection Exceeds JESD 22:
    • 2000-V Human-Body Model (A114-A)
    • 200-V Machine Model (A115-A)
    • 1000-V Charged-Device Model (C101)