LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MAXIM MAX4886ETO+T product image
Images for reference only

MAXIM MAX4886ETO+T

Manufacturer
MPN
MAX4886ETO+T
LCSC Part #
C2649400
Packaging
TQFN-42-EP(3.5x9)
Customer #
Key Attributes
15Ω 3V~3.6V 4 2.6GHz TQFN-42-EP(3.5x9) Video Processing RoHS
DatasheetMAXIM MAX4886ETO+T
RoHS Compliance1 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 10
10 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 22.3474$ 22.35
30+$ 21.1733$ 635.20
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Video Processing
ManufacturerMAXIM
PackagingTQFN-42-EP(3.5x9)
Propagation Delay (tpd)100ps
Ron15Ω
Voltage - Supply3V~3.6V
FeaturesBidirectional analog channel
Number of Channels4
-3dB Bandwidth2.6GHz
Operating Temperature-40℃~+85℃
Con2.5pF

Introduction

AI Translation

The MAX4886 high-speed analog switch is ideal for HDMI/DVI switching applications, permitting 2:1 or 1:2 switching. The MAX4886 contains four differential pairs of 1:2 or 2:1 switches for RGB and clocking signals. The MAX4886 connects either one monitor to one of two digital video signals, or one HDMI/DVI source to one of two loads (sink).

Features

AI Translation
  • Single +3.08 to +3.68 Power Supply
  • Low On-Resistance (RON): 8Ω (typ)
  • Low On-Capacitance (CON): 2.5pF (typ)
  • Low Skew: 20ps (typ)
  • 700μμ Low Supply Current
  • 2.6GHz (typ) Ultra-High Bandwidth
  • 0.6dB (typ) Ultra-Low Insertion Loss
  • High-Frequency Companion Device to MAX4929
  • Use MAX4886 and MAX4929 to Form a Complete HDMI/DVI 2:1 Switch
  • 42-Pin, 3.5mm × 9.0mm, Space-Saving TQFN

Applications

AI Translation
  • HDTV Monitors/Receivers
  • Video Projectors
  • Notebook Computers
  • Digital HDTV Switch Boxes/Tuners
  • Multimedia Audio/Video Switchers
  • Servers/Routers with DVI Interfaces
  • Digital Video Recorders
  • LVDS Switching
  • 1000 Base-BX, Switching

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
MAX4886ETO+MAXIMTQFN-42-EP(3.5x9)10$12.6961 $13.8001