Infineon TLE9879QXA40XUMA2
| Manufacturer | |
| MPN | TLE9879QXA40XUMA2 |
| LCSC Part # | C2649364 |
| Packaging | VQFN-48-EP(7x7) |
| Customer # | |
| Key Attributes | ARM Cortex-M3 VQFN-48-EP(7x7) Application Specific Microcontrollers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Application Specific Microcontrollers | |
| Manufacturer | Infineon | |
| Packaging | VQFN-48-EP(7x7) | |
| Voltage - Supply | 5.5V~28V | |
| Operating Temperature | -40℃~+150℃ | |
| Program Storage Size | 128KB | |
| CPU Core | ARM Cortex-M3 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 32 bit ARM Cortex M3 Core – up to 40 MHz clock frequency – one clock per machine cycle architecture
- On-chip memory – 128 kByte Flash including – 4 kByte EEPROM (emulated in Flash) – 512 Byte 100 Time Programmable Memory (100TP) – 6 kByte RAM – Boot ROM for startup firmware and Flash routines
- On-chip OSC and PLL for clock generation – PLL loss-of-lock detection
- MOSFET driver including charge pump
- 10 general-purpose I/O Ports (GPIO)
- 5 analog inputs, 10-bit A/D Converter (ADC1)
- 16-bit timers - GPT12, Timer 2, Timer 21 and Timer 3
- Capture/compare unit for PWM signal generati
In-Stock: 10
10 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 6.2106 | $ 6.21 |
| 10+ | $ 5.3324 | $ 53.32 |
| 30+ | $ 4.7961 | $ 143.88 |
| 100+ | $ 4.3473 | $ 434.73 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



