MAXIM DS3502U+T&R
| Manufacturer | |
| Mfr. Part # | DS3502U+T&R |
| LCSC Part # | C2649363 |
| Package | uSOP-10 |
| Customer # | |
| Key Attributes | High-Voltage, NV, I2C POT |
| Description | -40℃~+100℃ ±20% I2C 10kΩ uSOP-10 Digital Potentiometers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital Potentiometers | |
| Manufacturer | MAXIM | |
| Package | uSOP-10 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
131
131
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.8397 | $ 3.84 |
10+ | $ 3.3466 | $ 33.47 |
30+ | $ 3.0529 | $ 91.59 |
100+ | $ 2.4625 | $ 246.25 |
500+ | $ 2.3252 | $ 1162.60 |
1,000+ | $ 2.2646 | $ 2264.60 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$