RENESAS 551MLFT
| Manufacturer | |
| Mfr. Part # | 551MLFT |
| LCSC Part # | C2649344 |
| Package | SOIC-8 |
| Customer # | |
| Key Attributes | 1 TO 4 CLOCK BUFFER |
| Description | 3V~5.5V 160MHz 4 SOIC-8 Clock Buffers, Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Buffers, Drivers | |
| Manufacturer | RENESAS | |
| Package | SOIC-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
25
25
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.7257 | $ 1.73 |
10+ | $ 1.6888 | $ 16.89 |
30+ | $ 1.6642 | $ 49.93 |
100+ | $ 1.6381 | $ 163.81 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$