muRata SFECF10M7GA00-R0
| Manufacturer | |
| Mfr. Part # | SFECF10M7GA00-R0 |
| LCSC Part # | C2649305 |
| Package | 1412 |
| Customer # | |
| Description | 330Ω 10.7MHz 1412 Ceramic Filters RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Ceramic Filters | |
| Manufacturer | muRata | |
| Package | 1412 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.1928 | $ 1.19 |
200+ | $ 0.4629 | $ 92.58 |
500+ | $ 0.446 | $ 223.00 |
1,000+ | $ 0.4383 | $ 438.30 |
Standard Packaging 2000/Full
Reel | ||